+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1759639

Washer; round; h=0.3mm; M2; D=4.5mm; brass; nickel; BN 566


Manufacturer: BOSSARD

Manufacturer part number:
1759639
TME Symbol:
B2/BN566

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
4.5mm
Material
brass
Plating material
nickel
BN standard
BN 566
Gross weight0.029 g
Certificates
See other products in this category: Washers BOSSARD,
*
1759639
1188 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs