+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1420208

Washer; round; h=0.3mm; M2; D=5mm; acid resistant steel A4; BN 671


Manufacturer: BOSSARD

Manufacturer part number:
1420208
TME Symbol:
B2/BN671

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
5mm
Material
acid resistant steel A4
DIN standard
DIN 125A
BN standard
BN 671
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.034 g
Certificates
See other products in this category: Washers BOSSARD,
*
1420208
2500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs