+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1253727

Washer; spring; h=0.5mm; M2; D=4.4mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
1253727
TME Symbol:
B2/BN673

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
2.1mm
Height
0.5mm
Thread
M2
Outside diameter
4.4mm
Material
acid resistant steel A4
DIN standard
DIN 127B
BN standard
BN 673
PN standard
PN 82008
Gross weight0.038 g
Certificates
See other products in this category: Washers BOSSARD,
*
1253727
4780 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 1 000 pcs