+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1254197

Washer; internally serrated; h=0.3mm; M2; D=4.5mm; DIN 6798J


Manufacturer: BOSSARD

Manufacturer part number:
1254197
TME Symbol:
B2/BN676

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
internally serrated
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
4.5mm
Material
A2 stainless steel
DIN standard
DIN 6798J
BN standard
BN 676
Gross weight0.025 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254197
24400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs