+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1276603

Washer; spring; M2; D=4.4mm; h=0.7mm; steel; Plating: zinc; DIN 128A

Manufacturer: BOSSARD

Manufacturer part number:
1276603
TME Symbol:
B2/BN769

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
2.1mm
Thread
M2
Outside diameter
4.4mm
Height
0.7mm
Material
steel
Plating material
zinc
DIN standard
DIN 128A
BN standard
BN 769
Gross weight0.043 g
See other products in this category: Washers BOSSARD,
*
1276603
160 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 1 000 pcs