+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279246

Washer; externally serrated; h=0.3mm; M2; D=4.5mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1279246
TME Symbol:
B2/BN789

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
4.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6797A
BN standard
BN 789
PN standard
PN 82023
Dimensions
Gross weight0.02 g
Certificates
See other products in this category: Washers BOSSARD,
*
1279246
1100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcs