+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1127799

Screw; M2; M2x10; 0.4; Head: cheese head; slotted; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1127799
TME Symbol:
B2X10/BN341

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
10mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
1.3mm
Head diameter
3.8mm
DIN standard
DIN 84A
BN standard
BN 341
ISO standard
ISO 1207
PN standard
PN 82215
Strength class
8.8
Gross weight0.261 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1127799
208 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs