+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1420607

Screw; M2; M2x12; Head: cheese head; hex key; HEX 1.5mm; DIN 912

NEW

Manufacturer: BOSSARD

Manufacturer part number:
1420607
TME Symbol:
B2X12/BN610

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Length
12mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 1.5mm
Material
A2 stainless steel
Head height
1.5mm
Head diameter
3.8mm
DIN standard
DIN 912
BN standard
BN 610
ISO standard
ISO 4762
PN standard
PN 82302
Gross weight0.17 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1420607
900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs