+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024973

Screw; M2; M2x2.5; 0.4; Head: without head; hex key; HEX 0.9mm

Manufacturer: BOSSARD

Manufacturer part number:
1024973
TME Symbol:
B2X2.5/BN24

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
2.5mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 0.9mm
Material
steel
Plating material
black finish
DIN standard
DIN 913
BN standard
BN 24
ISO standard
ISO 4026
PN standard
PN 82314
Dimensions
Gross weight0.033 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1024973
2000 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs