+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1236539

Screw; M2; M2x2.5; 0.4; Head: without head; hex key; HEX 0.7mm


Manufacturer: BOSSARD

Manufacturer part number:
1236539
TME Symbol:
B2X2.5/BN621

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
2.5mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 0.7mm
Material
A2 stainless steel
DIN standard
DIN 916
BN standard
BN 621
ISO standard
ISO 4029
PN standard
PN 82317
Gross weight0.032 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1236539
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcs