+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1570102

Screw; M2; M2x2; 0.4; Head: without head; slotted; 0.25mm; DIN 551


Manufacturer: BOSSARD

Manufacturer part number:
1570102
TME Symbol:
B2X2/BN664

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
2mm
Kind of head
without head
Kind of cut
slotted
Cut size
0.25mm
Material
A1 stainless steel
DIN standard
DIN 551
BN standard
BN 664
ISO standard
ISO 4766
PN standard
PN 82272
Gross weight0.028 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1570102
0 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs