+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | parallel key | |
BN standard | BN 870 | |
DIN standard | DIN 6885 | |
Material | carbon steel | |
Width | 2mm | |
Height | 2mm | |
Length | 16mm | |
Plating material | without coating |