+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1425595

Screw; M2; M2x3; 0.4; Head: cheese head; slotted; 0.5mm; DIN 85A


Manufacturer: BOSSARD

Manufacturer part number:
1425595
TME Symbol:
B2X3/BN652

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
3mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.5mm
Material
A2 stainless steel
Head height
1.3mm
Head diameter
4mm
DIN standard
DIN 85A
BN standard
BN 652
ISO standard
ISO 1580
PN standard
PN 82219
Gross weight0.138 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1425595
600 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcs