+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1480197

Screw; M2; M2x4; 0.4; Head: countersunk; hex key; HEX 1.3mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1480197
TME Symbol:
B2X4/BN20

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 1.3mm
Material
steel
Plating material
black finish, without coating
Head height
1.2mm
Head diameter
4mm
DIN standard
DIN 7991
BN standard
BN 20
ISO standard
ISO 10642
Strength class
10.9
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Gross weight0.096 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1480197
0 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs