+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1154095

Screw; M2; M2x4; 0.4; Head: cheese head; Phillips; PH1; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1154095
TME Symbol:
B2X4/BN384

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
Head height
1.72mm
Head diameter
4mm
DIN standard
DIN 7985A
BN standard
BN 384
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight0.174 g
See other products in this category: Bolts BOSSARD,
*
1154095
24600 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs