+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1167154

Screw; M2; M2x4; 0.4; Head: cheese head; slotted; 0.5mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1167154
TME Symbol:
B2X4/BN404

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.5mm
Material
steel
Plating material
zinc
Head height
1.3mm
Head diameter
2.5mm
BN standard
BN 404
Strength class
4.8
Gross weight0.102 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1167154
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.