+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1006258

Screw; M2; M2x4; 0.4; Head: cheese head; hex key; HEX 1.5mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1006258
TME Symbol:
B2X4/BN7

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 1.5mm
Material
steel
Plating material
black finish, without coating
Head height
2mm
Head diameter
3.8mm
DIN standard
DIN 912
BN standard
BN 7
ISO standard
ISO 4762
PN standard
PN 82302
Strength class
12.9
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Dimensions
Gross weight0.204 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1006258
23700 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsCardboard = 5 000 pcs