+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Thread | 2 | |
Length | 5mm | |
Kind of head | cheese head | |
Kind of cut | Pozidriv | |
Cut size | PZ1 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 1.72mm | |
Head diameter | 4mm | |
DIN standard | DIN 7500C | |
BN standard | BN 2724 | |
Mechanical elements features | self-forming thread | |
Hardness | 450-560 HV |