+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1167162

Screw; M2; M2x5; 0.4; Head: cheese head; slotted; 0.5mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1167162
TME Symbol:
B2X5/BN404

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
5mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.5mm
Material
steel
Plating material
zinc
Head height
1.3mm
Head diameter
2.5mm
BN standard
BN 404
Strength class
4.8
Gross weight0.12 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1167162
1136 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs