+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1075500

Screw; M2; M2x5; 0.4; Head: countersunk; slotted; 0.5mm; DIN 964A


Manufacturer: BOSSARD

Manufacturer part number:
1075500
TME Symbol:
B2X5/BN656

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
5mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
0.5mm
Material
A2 stainless steel
Head height
1.2mm
Head diameter
3.8mm
DIN standard
DIN 964A
BN standard
BN 656
ISO standard
ISO 2010
PN standard
PN 82211
Gross weight0.131 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1075500
0 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.