+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000377

Screw; for plastic; 3.5x10; Head: button; Phillips; PH2; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2000377
TME Symbol:
B3.5X10/BN13577

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
3,5
Length
10mm
Kind of head
button
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
2.5mm
Head diameter
6.1mm
BN standard
BN 13577
Conform to the norm
WN 1412
Dimensions
Gross weight0.728 g
Certificates
See other products in this category: Screws BOSSARD,
*
2000377
11476 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs