+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1476513

Screw; for metal; with flange; 3.5x16; Head: hexagonal; 5.5mm; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1476513
TME Symbol:
B3.5X16/BN1880

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Version
with flange
Thread
3,5
Length
16mm
Kind of head
hexagonal
Spanner size
5.5mm
Material
hardened steel
Plating material
zinc
Head height
3.4mm
Flange diameter
8.3mm
ISO standard
ISO 15480
DIN standard
DIN 7504K
BN standard
BN 1880
Mechanical elements features
self-drilling
Hardness
560 HV
Gross weight1.245 g
Certificates
See other products in this category: Screws BOSSARD,
*
1476513
100 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs