+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Thread | 3,5 | |
Length | 16mm | |
Kind of head | cheese head | |
Kind of cut | Phillips | |
Cut size | PH2 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 2.8mm | |
Head diameter | 7.5mm | |
ISO standard | ISO 7049 | |
DIN standard | DIN 7981F | |
BN standard | BN 33 |