+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Version | with flange | |
Thread | 3,5 | |
Length | 19mm | |
Kind of head | hexagonal | |
Spanner size | 5.5mm | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 3.4mm | |
Flange diameter | 8.3mm | |
ISO standard | ISO 15480 | |
DIN standard | DIN 7504K | |
BN standard | BN 1880 | |
Mechanical elements features | self-drilling | |
Hardness | 560 HV |