+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1596721

Screw; for wood,for chipboard; 3.5x20; Head: button; Pozidriv; PZ2

Manufacturer: BOSSARD

Manufacturer part number:
1596721
TME Symbol:
B3.5X20/BN8702

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for chipboard, for wood
Thread
3,5
Length
20mm
Kind of head
button
Kind of cut
Pozidriv
Cut size
PZ2
Material
steel
Plating material
zinc
Manufacturer series
SPAX®
Head height
1.8mm
Head diameter
8.6mm
BN standard
BN 8702
Gross weight1.08 g
Certificates
See other products in this category: Screws BOSSARD,
See other products from this series.:
*
1596721
1500 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 000 pcs