+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1374583

Screw; for plastic; 3.5x6.5; Head: cheese head; slotted; 1mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1374583
TME Symbol:
B3.5X6.5/BN992

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
3,5
Length
6.5mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
1mm
Material
steel
Plating material
zinc
Head height
2.1mm
Head diameter
6.9mm
ISO standard
ISO 1481
DIN standard
DIN 7971
BN standard
BN 992
PN standard
PN 83106
Gross weight0.667 g
Certificates
See other products in this category: Screws BOSSARD,
*
1374583
600 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs