+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5001021

Screw; for metal; 3.5x8; Head: cheese head; Torx®; TX15; zinc

Manufacturer: BOSSARD

Manufacturer part number:
5001021
TME Symbol:
B3.5X8/BN13274

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
3,5
Length
8mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX15
Material
hardened steel
Plating material
zinc
Head height
2.6mm
Head diameter
7mm
ISO standard
ISO 14585C
BN standard
BN 13274
Mechanical elements features
self-tapping
Gross weight0.812 g
Certificates
See other products in this category: Screws BOSSARD,
*
5001021
3091 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs