+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Version | with flange | |
Thread | 3,5 | |
Length | 9.5mm | |
Kind of head | button | |
Kind of cut | Pozidriv | |
Cut size | PZ2 | |
Material | steel | |
Plating material | zinc | |
Head height | 2.6mm | |
Head diameter | 9mm | |
DIN standard | DIN 968C | |
BN standard | BN 14072 |