+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3438521

Screw; for wood; 3.9x100; Head: cheese head; Pozidriv; PZ2; steel


Manufacturer: BOSSARD

Manufacturer part number:
3438521
TME Symbol:
B3.9X100/BN20361

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Thread
3,9
Length
0.1m
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ2
Material
steel
Plating material
zinc
Head height
2.5mm
Head diameter
7mm
BN standard
BN 20361
Gross weight7.1 g
See other products in this category: Screws BOSSARD,
*
3438521
0 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.