+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 3,9 | |
Length | 25mm | |
Kind of head | cheese head | |
Kind of cut | slotted | |
Cut size | 1mm | |
Material | steel | |
Plating material | zinc | |
Head height | 2.55mm | |
Head diameter | 7.5mm | |
ISO standard | ISO 1481 | |
DIN standard | DIN 7971 | |
BN standard | BN 941 | |
PN standard | PN 83106 |