+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Thread | 3,9 | |
Length | 9.5mm | |
Kind of head | countersunk | |
Kind of cut | Pozidriv | |
Cut size | PZ2 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 2.3mm | |
Head diameter | 7.5mm | |
ISO standard | ISO 7050 | |
DIN standard | DIN 7982C | |
BN standard | BN 14066 | |
Mechanical elements features | self-forming thread |