+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8031142

Washer; round; M30; D=60mm; h=4mm; A2 stainless steel; BN 84540


Manufacturer: BOSSARD

Manufacturer part number:
8031142
TME Symbol:
B30/BN84540

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
31mm
Thread
M30
Outside diameter
60mm
Height
4mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight60.37 g
See other products in this category: Washers BOSSARD,
*
8031142
0 in TME stock
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs