+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3104UALTP

Thyristor: TSS; Urmax: 201.2V; MS013; SMD; 20A; SIDACtor®; UBO: 210V


Manufacturer: LITTELFUSE

Manufacturer part number:
B3104UALTP
TME Symbol:
B3104UALTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
201.2V
Case
MS013
Mounting
SMD
Max. forward impulse current
20A
Technology
SIDACtor®
Breakover voltage
210V
Application
SLIC equipment
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
B3104UALTP
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.