+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32-1010

Button; push-in; 5.5mm; -25÷70°C; square; black; 4x4mm


Manufacturer: ARATAS

Manufacturer part number:
B32-1010
TME Symbol:
B32-1010

Specification

Manufacturer
ARATAS
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
black
Button size
4x4mm
Related items
B3F-1, B3F-3, B3FS
Gross weight0.055 g
Certificates
EAN code4536853149727
See other products in this category: Microswitches TACT ARATAS,
*
B32-1010
5884 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs