+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Alternative designations: B32 1050R
Manufacturer | OMRON Electronic Components | |
Type of switch accessories | button | |
Mounting | push-in | |
Illumination | none | |
Button height | 5.5mm | |
Operating temperature | -25...70°C | |
Button shape | square | |
Actuator colour | green | |
Kind of package | bulk |