+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B321350

Button; push-in; none; 5.5mm; -25÷70°C; square; green


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B321350

Alternative designations: B32 1350H

TME Symbol:
B32-1350

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Illumination
none
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Actuator colour
green
Kind of package
bulk
Gross weight0.404 g
Certificates
EAN code4536853149956
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B321350
1365 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 1 000 pcs