+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B322110

Button; push-in; none; 5.5mm; -25÷70°C; rounded; black


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B322110

Alternative designations: B32 2110A

TME Symbol:
B32-2110

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Illumination
none
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
rounded
Actuator colour
black
Kind of package
bulk
Gross weight0.126 g
Certificates
EAN code4547648083942
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B322110
1824 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Packaging method by the manufacturer:Bag = 1 000 pcs