+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32022A3473M000

Capacitor: polypropylene; Y2; 47nF; 1.5kVDC; 300VAC; 18x14.5x8.5mm


Manufacturer: TDK

Manufacturer part number:
B32022A3473M000
TME Symbol:
B32022A3473M000

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
Y2
Capacitance
47nF
Operating voltage
300V AC, 1.5kV DC
Body dimensions
18x14.5x8.5mm
Mounting
THT
Tolerance
±20%
Terminal pitch
15mm
Pulse resistance
600V/μs
Lead length
6mm
Kind of package
bulk
Climate class
  • 40/110/56
  • IEC 60068-1
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors TDK,
*
B32022A3473M000
1011 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs