+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32022A3473M289

Capacitor: polypropylene; Y2; 47nF; 1.5kVDC; 300VAC; 8.5x14.5x18mm


Manufacturer: TDK

Manufacturer part number:
B32022A3473M289
TME Symbol:
B32022A3473M289

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
Y2
Capacitance
47nF
Operating voltage
300V AC, 1.5kV DC
Body dimensions
8.5x14.5x18mm
Mounting
THT
Tolerance
±20%
Terminal pitch
15mm
Pulse resistance
600V/μs
Leads dimensions
Ø0.8x6mm
Climate class
  • 40/110/56
  • IEC 60068-1
Gross weight3.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Film Capacitors TDK,
*
B32022A3473M289
597 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 680 pcs - 0.57 USDGross price for quantities from 680 pcs - 0.57 USD
Net price for quantities from 1360 pcs - 0.53 USDGross price for quantities from 1360 pcs - 0.53 USD
Net price for quantities from 2040 pcs - 0.51 USDGross price for quantities from 2040 pcs - 0.51 USD
Net price for quantities from 2720 pcs - 0.50 USDGross price for quantities from 2720 pcs - 0.50 USD
Net price for quantities from 3400 pcs - 0.49 USDGross price for quantities from 3400 pcs - 0.49 USD
Net price for quantities from 4760 pcs - 0.47 USDGross price for quantities from 4760 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 680 pcs