+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3204UCLTP

Thyristor: TSS; Urmax: 201.2V; MS013; SMD; 50A; SIDACtor®; UBO: 210V

Manufacturer: LITTELFUSE

Manufacturer part number:
B3204UCLTP
TME Symbol:
B3204UCLTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
201.2V
Case
MS013
Mounting
SMD
Max. forward impulse current
50A
Technology
SIDACtor®
Breakover voltage
210V
Manufacturer series
Bxxx1u_4
Application
SLIC equipment
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
See other products from this series.:
*
B3204UCLTP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order