+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32332I6256J080

Capacitor: polypropylene; 25uF; 450VAC; Ø35x93mm; ±5%; M8; H: 93mm

Manufacturer: TDK

Manufacturer part number:
B32332I6256J080
TME Symbol:
B32332I6256J080

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
25µF
Operating voltage
450V AC
Body dimensions
Ø35x93mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
93mm
Diameter
35mm
Gross weight97.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6256J080
0 in TME stock
Net price for quantities from 72 pcs - 7.52 USDGross price for quantities from 72 pcs - 7.52 USD
No. of pieces (Multiplicity: 36)