+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32332I6406J081

Capacitor: polypropylene; 40uF; 450VAC; Ø40x103mm; ±5%; M8; H: 103mm


Manufacturer: TDK

Manufacturer part number:
B32332I6406J081
TME Symbol:
B32332I6406J081

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
40µF
Operating voltage
450V AC
Body dimensions
Ø40x103mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
103mm
Diameter
40mm
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6406J081
0 in TME stock
Net price for quantities from 36 pcs - 11.93 USDGross price for quantities from 36 pcs - 11.93 USD
Net price for quantities from 72 pcs - 11.39 USDGross price for quantities from 72 pcs - 11.39 USD
Net price for quantities from 108 pcs - 11.11 USDGross price for quantities from 108 pcs - 11.11 USD
Net price for quantities from 504 pcs - 10.66 USDGross price for quantities from 504 pcs - 10.66 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.