+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32332I6505J082

Capacitor: polypropylene; 5uF; 450VAC; Ø30x52mm; ±5%; M8; H: 52mm


Manufacturer: TDK

Manufacturer part number:
B32332I6505J082
TME Symbol:
B32332I6505J082

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
5µF
Operating voltage
450V AC
Body dimensions
Ø30x52mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8
Height
52mm
Diameter
30mm
Gross weight53.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32332I6505J082
0 in TME stock
Net price for quantities from 49 pcs - 4.96 USDGross price for quantities from 49 pcs - 4.96 USD
Net price for quantities from 98 pcs - 4.68 USDGross price for quantities from 98 pcs - 4.68 USD
Net price for quantities from 147 pcs - 4.68 USDGross price for quantities from 147 pcs - 4.68 USD
No. of pieces (Multiplicity: 49)
Minimum order quantity: 49.
Multiplicity: 49.