+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32355C4255J019

Capacitor: polypropylene; 2.5uF; 400VAC; Ø25x51mm; ±5%; H: 51mm

Manufacturer: TDK

Manufacturer part number:
B32355C4255J019
TME Symbol:
B32355C4255J019

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
2.5µF
Operating voltage
400V AC
Body dimensions
Ø25x51mm
Tolerance
±5%
Height
51mm
Diameter
25mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32355C4255J019
0 in TME stock
Net price for quantities from 924 pcs - 4.10 USDGross price for quantities from 924 pcs - 4.10 USD
No. of pieces (Multiplicity: 231)