+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B33331V7166J080

Capacitor: polypropylene; 16uF; 460VAC; Ø40.5x77mm; ±5%; H: 77mm

Manufacturer: TDK

Manufacturer part number:
B33331V7166J080
TME Symbol:
B33331V7166J080

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
16µF
Operating voltage
460V AC
Body dimensions
Ø40.5x77mm
Tolerance
±5%
Leads
connectors
Leads dimensions
6.3x0.8mm
Height
77mm
Diameter
40.5mm
Gross weight141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B33331V7166J080
0 in TME stock
Net price for quantities from 196 pcs - 5.77 USDGross price for quantities from 196 pcs - 5.77 USD
No. of pieces (Multiplicity: 49)