+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B380C1500G-E4/51

Bridge rectifier: single-phase; Urmax: 600V; If: 1.6A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
B380C1500G-E4/51
TME Symbol:
B380C1500G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1.6A
Max. forward impulse current
50A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.125 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
B380C1500G-E4/51
3230 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD
Net price for quantities from 9000 pcs - 0.29 USDGross price for quantities from 9000 pcs - 0.29 USD
Net price for quantities from 12000 pcs - 0.27 USDGross price for quantities from 12000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcs