+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.6kV | |
Load current | 0.9A | |
Max. forward impulse current | 45A | |
Version | round | |
Case | WOG | |
Electrical mounting | THT | |
Leads | wire Ø 0.75mm | |
Max. forward voltage | 1V | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |