+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B380FD

Bridge rectifier: single-phase; 800V; If: 1A; Ifsm: 40A; DIL; THT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B380FD
TME Symbol:
B380FD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
40A
Case
DIL
Electrical mounting
THT
Kind of package
tube
Features of semiconductor devices
  • fast switching
  • UL approval
Gross weight0.419 g
Certificates
*
B380FD
1908 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs