+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090801

Nut; hexagonal; M3; 0.5; steel; Plating: zinc; H: 1.8mm; 5.5mm; BN 125

Manufacturer: BOSSARD

Manufacturer part number:
1090801
TME Symbol:
B3/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Height
1.8mm
Spanner size
5.5mm
BN standard
BN 125
Gross weight0.224 g
See other products in this category: Nuts BOSSARD,
*
1090801
1000 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcs