+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093037

Nut; hexagonal; M3; 0.5; 6 steel; chromium; 5.5mm; BN 151; DIN 1587


Manufacturer: BOSSARD

Manufacturer part number:
1093037
TME Symbol:
B3/BN151

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
6 steel
Plating material
chromium
Spanner size
5.5mm
BN standard
BN 151
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.8 g
See other products in this category: Nuts BOSSARD,
*
1093037
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD